Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Προβολή 1-20 απο 146 προϊόντων
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
9 → 48 V
AHB and VPB
99 x 111 x 25.5 mm
2 Serial and 2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
9 → 48 V
AHB and VPB
73 x 80 x 28 mm
1 Serial and 1 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
9 → 48 V
AHB and VPB
80 x 80 x 30.8 mm
2 Ethernet
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
9 → 36 V
AHB and VPB
128.5 x 89.1 x 26 mm
1 Serial and 2 Ethernet
6W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
2 Serial and 2 Ethernet
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
9 → 36 V
AHB and VPB
128.5 x 89.1 x 41 mm
1 Serial, 2 Ethernet and 1 CAN
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 Ethernet and 4 DIO, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
9 → 48 V
AHB and VPB
57 x 136 x 100 mm
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
1 GHz
IP30
Linux
12 → 24 V
AHB and VPB
101 x 27 x 128 mm
2 Serial and 2 Ethernet
5.4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
300 MHz
IP30
Linux
12 → 24 V
AHB and VPB
101 x 27 x 128 mm
1 Serial and 2 Ethernet
5.4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
300 MHz
IP30
Linux
12 → 24 V
AHB and VPB
101 x 27 x 128 mm
2 Serial and 2 Ethernet
5.4W
-
-
8000 MB
-
-
-
-
-
...