DIN Rail & Panel Mount Power Supplies

You are viewing 1 - 20 of 1049 results
Εμφάνιση:
Αποτελέσματα ανά σελίδα
20
  • 20
  • 50
  • 100
Τιμή
Η αναγραφόμενη τιμή δεν περιλαμβάνει ΦΠΑ
Λεπτομέρειες προϊόντος Brand AC or DC Input Voltage Recently Introduced AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Range Dimensions Height Width MTBF Maximum Input Current Series Efficiency Weight Depth Ripple And Noise Holdup Time Standards Met Special Features Load Regulation Output Voltage Adjustment Range Line Regulation Protection Features Application Mounting Type Maximum Temperature Input Frequency Range Minimum Temperature Hazardous Area Certification Input Electrical Phase Power Signal Conversion Type Allowed Circuit Configurations Calibrated
DIN Rail Power Supply, 10W, 24V dc/ 420mA
  • Κωδικός Προϊόντος RS 137-0854
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL10-24-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 420mA 10W 1 1 Power Supply - 18 x 55.6 x 94mm 94mm 18mm - 120 mA @ 230 V ac, 180 mA @ 110 V ac DRL-10 87 % @ 115/230 V ac 65g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV - 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
AC-DC Switching Power Supply DIN Rail Power Supply, 120W, 24V dc/ 5A
  • Κωδικός Προϊόντος RS 136-8319
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS120-24
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 24V dc - 24V dc 5A 120W 2 1 AC-DC Switching Power Supply - 40 x 130 x 125mm 130mm 40mm 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac - 85% 800g 125mm 120mV 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 3% 23 → 28V 2% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
DIN Rail Power Supply, 54W, 12V dc/ 4A
  • Κωδικός Προϊόντος RS 137-0853
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL-60-12-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 4A 54W 1 1 Power Supply - 54 x 55.6 x 94mm 94mm 54mm - 1.2 A @ 110 V ac, 800 mA @ 230 V ac DRL-60 87 % @ 115/230 V ac 200g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV 12 → 15V 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
DIN Rail Power Supply, 100.8W, 24V dc/ 4.2A
  • Κωδικός Προϊόντος RS 137-0858
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL-100-24-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 4.2A 100.8W 1 1 Power Supply - 72 x 55.6 x 94mm 94mm 72mm - 1.1 A @ 230 V ac, 2 A @ 110 V ac DRL-100 88 % @ 115 V ac, 90 % @ 230 V ac 280g 55.6mm 240mV 15 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV 24 → 28V 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
DIN Rail Power Supply, 60W, 24V dc/ 2.5A
  • Κωδικός Προϊόντος RS 137-0857
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL60-24-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 2.5A 60W 1 1 Power Supply - 54 x 55.6 x 94mm 94mm 54mm - 1.2 A @ 110 V ac, 800 mA @ 230 V ac DRL-60 89 % @ 115 V ac, 90 % @ 230 V ac 200g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV 24 → 28V 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
DIN Rail Power Supply, 30W, 24V dc/ 1.25A
  • Κωδικός Προϊόντος RS 137-0856
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL30-24.1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 24V dc - 24V dc 1.25A 30W 1 1 Power Supply - 36 x 55.6 x 94mm 94mm 36mm - 400 mA @ 230 V ac, 600 mA @ 110 V ac DRL-30 88 % @ 115 V ac, 90 % @ 230 V ac 120g 55.6mm 240mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 240mV 24 → 28V 240mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
AC-DC Switching Power Supply DIN Rail Power Supply, 120W, 12V dc/ 8A
  • Κωδικός Προϊόντος RS 136-8317
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS120-12
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 12V dc - 12V dc 8A 120W 2 1 AC-DC Switching Power Supply - 40 x 130 x 125mm 130mm 40mm 200kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac - 82% 800g 125mm 100mV 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 3% 11 → 14V 2% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
DIN Rail Power Supply, 25.2W, 12V dc/ 2.1A
  • Κωδικός Προϊόντος RS 137-0852
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL30-12-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 2.1A 25.2W 1 1 Power Supply - 36 x 55.6 x 94mm 94mm 36mm - 400 mA @ 230 V ac, 600 mA @ 110 V ac DRL-30 87 % @ 115 V ac, 88 % @ 230 V ac 120g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV 12 → 15V 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
DIN Rail Power Supply, 10.08W, 12V dc/ 840mA
  • Κωδικός Προϊόντος RS 137-0851
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRL10-12-1
TDK-Lambda ac dc 85 → 264V ac 85V ac 264V ac 12V dc - 12V dc 840mA 10.08W 1 1 Power Supply - 18 x 55.6 x 94mm 94mm 18mm - 120 mA @ 230 V ac, 180 mA @ 110 V ac DRL-10 85 % @ 115/230 V ac 65g 55.6mm 120mV 20 ms @ 115 V ac IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High In-Service Lifetime, Low No Load Consumption 120mV - 120mV Over Current Protection, Over Voltage Protection - DIN Rail +71°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
Switched Mode Power Supply DIN Rail Power Supply, 30W, 24V dc/ 1.3A
  • Κωδικός Προϊόντος RS 144-0873
  • Εμπορικό σήμα Omron
  • Κωδικός Κατασκευαστή S8VK-S03024
Omron ac, dc dc 85 → 264 V ac, 90 → 350 V dc 85 V ac, 90 V dc 264 V ac, 350 V dc 24V dc - - 1.3A 30W 1 1 Switched Mode Power Supply - 32 x 91.2 x 90mm 90mm 32mm 135000h 580 mA @ 115 V ac S8VK-S 86 % @ 230 V ac, 87 % @ 115 V ac 250g 91.2mm 190mV Pk-Pk 140 ms @ 230 V ac, 30 ms @ 115 V ac - - 1.5% - - Over Current Protection, Over Voltage Protection, Overload Protection - DIN Rail +70°C 47 → 450Hz -40°C - Single Phase AC/DC-DC Parallel, Series -
DIN Rail Power Supply, 120W, 24V dc/ 5A
  • Κωδικός Προϊόντος RS 137-0393
  • Εμπορικό σήμα Chinfa
  • Κωδικός Κατασκευαστή DRE120-24A
Chinfa ac dc 88 → 264V ac 88V ac 264V ac 24V dc - 24V dc 5A 120W 1 1 Power Supply - 40 x 116.6 x 124.5mm 124.5mm 40mm 480000h 1.8 A @ 88 V ac DRE120 91 % @ 88 → 264 V ac 610g 116.6mm 100mV Minimum of 30ms - Built-In Active PFC, High Efficiency ±1% 0 → 1% ±1% Over Load Protection, Over Voltage Protection, Surge Voltage Protection Industrial DIN Rail +71°C 47 → 63Hz -40°C - Single Phase AC-DC Parallel -
AC-DC Switching Power Supply DIN Rail Power Supply, 15W, 15V dc/
  • Κωδικός Προϊόντος RS 136-8302
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS15-15
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 15V dc - 15V dc - 15W 1 1 AC-DC Switching Power Supply - 22.5 x 95 x 108mm 95mm 22.5mm 200kh 150 mA @ 230 V ac, 280 mA @ 115 V ac - - 200g 108mm - 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 1% - 1% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
DIN Rail Power Supply, 480W, 24V dc/ 20A
  • Κωδικός Προϊόντος RS 137-0850
  • Εμπορικό σήμα TDK-Lambda
  • Κωδικός Κατασκευαστή DRB480-24-1
TDK-Lambda ac dc 90 → 264V ac 90V ac 264V ac 24V dc - 24V dc 20A 480W 1 1 Power Supply - 84 x 125 x 124mm 124mm 84mm - 2.5 A @ 230 V ac, 5 A @ 120 V ac DRB480 90 % @ 120 V ac, 92 % @ 230 V ac 1kg 125mm <240mV >16ms IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 High Efficiency, Prolonged Lifetime Expectation <240mV 24 → 26.4V <24mV Over Current Protection, Over Temperature Protection, Over Voltage Protection - DIN Rail +70°C 47 → 63Hz -20°C - Single Phase AC-DC Series -
DIN Rail Power Supply, 120W, 12V dc/ 10A
  • Κωδικός Προϊόντος RS 137-0392
  • Εμπορικό σήμα Chinfa
  • Κωδικός Κατασκευαστή DRE120-12A
Chinfa ac dc 88 → 264V ac 88V ac 264V ac 12V dc - 12V dc 10A 120W 1 1 Power Supply - 40 x 116.6 x 124.5mm 124.5mm 40mm 465000h 1.8 A @ 88 V ac DRE120 90 % @ 88 → 264 V ac 610g 116.6mm 100mV Minimum of 30ms - Built-In Active PFC, High Efficiency ±1% 0 → 1% ±1% Over Load Protection, Over Voltage Protection, Surge Voltage Protection Industrial DIN Rail +71°C 47 → 63Hz -40°C - Single Phase AC-DC Parallel -
AC-DC Switching Power Supply DIN Rail Power Supply, 50W, 24V dc/ 2.2A
  • Κωδικός Προϊόντος RS 136-8310
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS50-24
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 24V dc - 24V dc 2.2A 50W 2 1 AC-DC Switching Power Supply - 30 x 130 x 125mm 130mm 30mm 200kh 1.02 A @ 115 V ac, 520 mA @ 230 V ac - 83% 570g 125mm 40mV 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 1% 23.5 → 24.5V 1% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
DIN Rail Power Supply, 360 W @ <70°C (Ambient), 480 W @ <55°C (Ambient), 24V dc/
  • Κωδικός Προϊόντος RS 136-9955
  • Εμπορικό σήμα PULS
  • Κωδικός Κατασκευαστή PIC480.241C
PULS ac dc 200 → 240V ac 200V ac 240V ac 24V dc - 24V dc 12.8 A @ 28 V (Ambient <70 °C), 15 A @ 24 V (Ambient <70°C), 17.1 A @ 28 V (Ambient <55 °C), 20 A @ 24 V (Ambient <55°C) 360 W @ <70°C (Ambient), 480 W @ <55°C (Ambient) 2 1 Power Supply - 124 x 49 x 124mm 124mm 49mm 279000 (MIL HDBK 217F), 894000 (IEC 61709), 894000 (SN 29500) 2.2A PIANO 95.7% 620g 124mm 100mV Pk-Pk 30ms CE, CISPR 11, CISPR 22, cULus, cULus Recognised, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, UL 508, UL 60950-1 Compact, Cost Optimized without Compromising Quality or Reliability, Housing is Made of a High Grade Reinforced Material 150 (Maximum)mV 24 → 28V 50mV Input Transient Protection, Output Over Voltage Protection, Over Temperature Protection Industrial DIN Rail Mount +70°C 50 → 60Hz -10°C - Single Phase AC-DC Series -
DIN Rail Panel Mount Power Supply, 50W, 24V dc/ 600 mA @ 24 V dc, 7 A @ 5 V dc
  • Κωδικός Προϊόντος RS 135-5223
  • Εμπορικό σήμα Schneider Electric
  • Κωδικός Κατασκευαστή TSXPSY3610M
Schneider Electric dc dc - 19.2V dc 30V dc 24V dc 5V dc 24V dc 600 mA @ 24 V dc, 7 A @ 5 V dc 50W 1 - - - - 151.5mm - - ≤2.7 A @ 24 V TSXPSY - 780g - - - - - - - - Over Voltage Protection, Overload Protection, Short Circuit Protection - Rack +60°C - 0°C - - DC-DC - -
AC-DC Switching Power Supply DIN Rail Power Supply, 240W, 48V dc/ 5A
  • Κωδικός Προϊόντος RS 136-8322
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS240-48
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 48V dc - 48V dc 5A 240W 2 1 AC-DC Switching Power Supply - 60 x 130 x 125mm 130mm 60mm 230kh 1.3 A @ 230 V ac, 2.6 A @ 115 V ac - 91% 1kg 125mm - 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 3% 45 → 55V 2% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
DIN Rail Panel Mount Power Supply, 30W, 24V dc/ 3 A @ 5 V dc, 600 mA @ 24 V dc
  • Κωδικός Προϊόντος RS 135-5230
  • Εμπορικό σήμα Schneider Electric
  • Κωδικός Κατασκευαστή TSXPSY1610M
Schneider Electric dc dc - 19.2V dc 30V dc 24V dc 5V dc 24V dc 3 A @ 5 V dc, 600 mA @ 24 V dc 30W 1 - - - - 151.5mm - - ≤1.5 A @ 24 V TSXPSY - 540g - - - - - - - - Over Voltage Protection, Overload Protection, Short Circuit Protection - Rack +60°C - 0°C - - DC-DC - -
AC-DC Switching Power Supply DIN Rail Power Supply, 15W, 12V dc/ 1.2A
  • Κωδικός Προϊόντος RS 136-8301
  • Εμπορικό σήμα RS Pro
  • Κωδικός Κατασκευαστή IS15-12
RS Pro ac dc 90 → 264V ac 90V ac 264V ac 12V dc - 12V dc 1.2A 15W 1 1 AC-DC Switching Power Supply - 22.5 x 95 x 108mm 95mm 22.5mm 200kh 150 mA @ 230 V ac, 280 mA @ 115 V ac - 80% 200g 108mm 12mV 20ms CB, CE, cUL, cULus Recognised, FCC, UL 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On 1% 11.6 → 12.3V 1% Over Current Protection, Over Temperature Protection, Over Voltage Protection, Short Circuit Protection Automation, Industrial, Transportation DIN Rail, Vertical Mount +70°C 47 → 63Hz -25°C - Single Phase AC-DC Parallel, Series -
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
You are viewing 1 - 20 of 1049 results