Solar Cable
Solar cables are specialised electrical cables designed for use in solar power systems. These cables are used to connect solar panels to other components of a solar power system, such as inverters, charge controllers, and batteries. They play a crucial role in safely and efficiently transmitting the electrical energy generated by solar panels.
Solar cables are a critical component in harn...
Προβολή 1-20 απο 46 προϊόντων
Staubli
Flame Retardant, Halogen Free
4 mm²
55 A
-40°C
+90°C
Black
5.4mm
Solar PV
Single Core
-
EN 50618, IEC, IEC/EN 60228, TUV
1500 V
-40 → +90 °C
Staubli
Flame Retardant, Halogen Free
2.5 mm²
41 A
-40°C
+90°C
Black
5mm
Solar PV
Single Core
-
EN 50618, IEC, IEC/EN 60228, TUV
1.5 kV dc
-40 → +90 °C