HF & RF Relays
HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such...
Προβολή 1-20 απο 115 προϊόντων
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
6mm
-40°C
PCB Pin
-
-
-
-
2A
10mm
+85°C
-
10 x 6 x 5.65mm
5.65mm
1
250V ac/dc
-40 → 85°C
-
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
6mm
-40°C
PCB Pin
-
-
-
-
2A
10mm
+85°C
-
10 x 6 x 5.65mm
5.65mm
1
250V ac/dc
-40 → 85°C
-
€ 19,46
€ 19,46 Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α
Έλεγχος αποθέματος
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
PCB Mount
220 V dc, 250V ac
140mW
Gold Plated
7.2mm
-55°C
Through Hole
-
-
RoHS Compliant
Immersion Cleanable
2A
14.6mm
+85°C
5ms
14.6 x 7.2 x 10mm
10mm
1
220 V dc, 250V ac
-55 → +85°C
-
€ 53,28
€ 53,28 Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α
Έλεγχος αποθέματος
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold Plated
7.5mm
-55°C
PCB Pin
10000000Cycles
-
RoHS Compliant
Wash Tight, Immersion Cleanable
2A
14.9mm
+85°C
5ms
14.9 x 7.5 x 9.6mm
9.6mm
1
220 V dc, 250V ac
-55 → +85°C
-
€ 46,74
€ 46,74 Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α
Έλεγχος αποθέματος
1
Omron
1GHz
HF Relay
237Ω
100 mΩ
0.2 dB @ 1 GHz
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
1.2 @ 1 GHz
50Ω
DPDT
5V dc
PCB Mount
-
100mW
Gold
6.9mm
-40°C
-
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
-
-
-
-
10.3mm
+70°C
3ms
10.3 x 6.9 x 5.4mm
5.4mm
-
60 V dc, 125V ac
-40 → +70°C
-
Teledyne
3GHz
RF Relay
100Ω
100 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
200mW
-
-
-55°C
-
10000000Cycles
-
-
-
-
-
+85°C
6ms
9.4(Dia.) x 9.78mm
9.78mm
-
-
-55 → +85°C
-
Omron
-
HF Relay
91Ω
100 mΩ
0.2dB
20dB
-
-
DPDT
3V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
6.5mm
-40°C
-
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
Latching Relay
CSA, UL
-
1A
10mm
+70°C
3ms
10 x 6.5 x 5.2mm
5.2mm
2
60 V dc, 125V ac
-40 → +70°C
-
Teledyne
-
HF Relay
50Ω
150 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
450mW
Gold Plated
9.4mm
-55°C
Through Hole
10000000Cycles
General Purpose Relay
-
-
1A
6.99mm
+85°C
4ms
9.4(Dia.) x 6.99mm
6.99mm
-
28V dc
-55 → +85°C
-
Panasonic
3GHz
HF Relay
720Ω
100 mΩ
0.3 dB @ 3 GHz
30 dB @ 3 GHz
1.4 @ 3 GHz
75Ω
SPDT
12V dc
PCB Mount
-
200mW
Gold Plated
8.6mm
-40°C
-
300000 (Electrical) cycles, 5000000 (Mechanical) cycles
-
-
-
-
14mm
+70°C
-
14 x 8.6 x 7.2mm
7.2mm
-
30V dc
-40 → +70°C
-
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
8.51mm
-55°C
Through Hole
5000000Cycles
General Purpose Relay
-
-
-
8.51mm
+85°C
6ms
8.51 x 8.51 x 7.11mm
7.11mm
-
28V dc
-55 → +85°C
-
TE Connectivity
3GHz
HF Relay
64Ω
100 mΩ
0.35 dB @ 3 GHz
45 dB @ 3GHz
1.2 @ 3 GHz
50Ω
SPDT
3V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold
7.2mm
-55°C
-
10000000Cycles
General Purpose Relay
IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D
Immersion Cleanable, Low Power Consumption
2A
14.6mm
+85°C
3 ms, 5ms
14.6 x 7.2 x 9.1mm
9.1mm
1
220 V dc, 250V ac
-55 → +85°C
-
Teledyne
-
RF Relay
1560Ω
100 mΩ
-
-
-
-
DPDT
26.5V dc
PCB Mount
28V dc
450mW
Gold Plated
10.29mm
-65°C
Through Hole
1000000Cycles
General Purpose Relay
-
-
-
9.4mm
+125°C
2ms
9.4 x 10.29 x 9.86mm
9.86mm
-
28V dc
-65 → +125°C
-
Teledyne
-
RF Relay
390Ω
100 mΩ
0.4 dB @ 1 GHz
35 dB @ 2.0 GHz
1.07 GHz@ 1.0
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
10.29mm
-65°C
Through Hole
10000000Cycles
General Purpose Relay
-
-
-
9.4mm
+125°C
2ms
9.4 x 10.29 x 9.86mm
9.86mm
-
28V dc
-65 → +125°C
-
€ 28,90
€ 28,90 Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α
Έλεγχος αποθέματος
1
TE Connectivity
3GHz
RF Relay
1.028Ω
100 mΩ
-
-
-
50Ω
SPDT
12V dc
PCB Mount
250V dc
140mW
Gold Plated
9.4mm
-55°C
-
10000000Cycles
-
-
-
-
14.6mm
+85°C
3 → 5ms
14.6 x 9.4 x 10mm
10mm
-
-
-55 → +85°C
-
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
8.51mm
-55°C
Through Hole
5000000Cycles
General Purpose Relay
-
-
-
8.51mm
+85°C
6ms
8.51 x 8.51 x 7.11mm
7.11mm
-
28V dc
-55 → +85°C
-