Op Amps
Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain. You can find out more in our op amps guide.
How do Op Amps work?
Op Amp...
Προβολή 1-20 απο 3054 προϊόντων
Microchip
Operational Amplifier
-
Surface Mount
-
-
SC
-
1
-
5
-
-
1MHz
-
-
-
1.8V
6V
1 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6001
1mm
RoHS
2mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOT-23
-
1
-
5
-
-
1MHz
-
-
-
1.8V
6V
19 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6001
1.45mm
RoHS
2.9mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
MSOP
-
2
-
8
-
-
1MHz
-
-
-
1.8V
6V
9 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6002
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
2
-
8
-
-
1MHz
-
-
-
1.8V
6V
1 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6002
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
4
-
14
-
-
1MHz
-
-
-
1.8V
6V
1 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6004
1.75mm
RoHS
8.65mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
TSSOP
-
4
-
14
-
-
1MHz
-
-
-
1.8V
6V
1 pA
4.5 mV
-
-40°C
0.6V/μs
125°C
-
-
-
-
MCP6004
1.2mm
RoHS
5mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
SMD
-
-
SOT-23-5
-
1
-
5
-
-
1MHz
-
-
-
1.8V
5.5V
-
1.6 V
-
-40°C
1.9V/μs
125°C
-
2.8mm
-
-
MCP6006
1.45mm
RoHS
2.9mm
-
-
AEC-Q100
-
15mA
-
-
-
-
-
-
-
-
-
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SC-70
-
1
-
5
-
-
1MHz
-
-
-
1.8V
5.5V
-
1.6 V
-
-40°C
1.9V/μs
125°C
-
2.1mm
-
-
MCP6006
1.1mm
RoHS
2mm
-
-
AEC-Q100
-
15mA
-
-
-
-
-
-
-
-
-
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOT-23
-
1
-
5
-
-
10MHz
-
-
-
1.8V
5.5V
1 pA
500 μV
-
-40°C
7V/μs
125°C
-
-
-
-
MCP6021
1.45mm
RoHS
2.9mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
2
-
8
-
-
10MHz
-
-
-
1.8V
5.5V
1 pA
500 μV
-
-40°C
7V/μs
125°C
-
-
-
-
MCP6022
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
TSSOP
-
2
-
8
-
-
10MHz
-
-
-
1.8V
5.5V
1 pA
500 μV
-
-40°C
7V/μs
125°C
-
-
-
-
MCP6022
1.2mm
RoHS
5mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
4
-
14
-
-
10MHz
-
-
-
2.5V
5.5V
1 pA
500 μV
-
-40°C
7V/μs
125°C
-
-
-
-
MCP6024
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
TSSOP
-
4
-
14
-
-
10MHz
-
-
-
2.5V
5.5V
1 pA
500 μV
-
-40°C
7V/μs
125°C
-
-
-
-
MCP6024
1.2mm
RoHS
5mm
-
-
AEC-Q100
-
30mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOT-23
-
1
-
5
-
-
10kHz
-
-
-
1.8V
5.5V
1 pA
±150 μV
-
-40°C
4V/ms
125°C
-
-
-
-
MCP6031
1.45mm
RoHS
2.9mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
MSOP
-
2
-
8
-
-
10kHz
-
-
-
1.8V
5.5V
1 pA
±150 μV
-
-40°C
4V/ms
125°C
-
-
-
-
MCP6032
1.1mm
RoHS
3mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
2
-
8
-
-
10kHz
-
-
-
1.8V
5.5V
1 pA
±150 μV
-
-40°C
4V/ms
125°C
-
-
-
-
MCP6032
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
TSSOP
-
4
-
14
-
-
10kHz
-
-
-
1.8V
5.5V
1 pA
±150 μV
-
-40°C
4V/ms
125°C
-
-
-
-
MCP6034
1.2mm
RoHS
5mm
-
-
AEC-Q100
-
23mA
-
-
-
-
-
-
-
-
±1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOT-23
-
1
-
5
-
-
14kHz
-
-
-
1.4V
6V
1 pA
3 mV
-
-40°C
3V/ms
125°C
-
-
-
-
MCP6041
1.45mm
RoHS
2.9mm
-
-
AEC-Q100
-
20mA
-
-
-
-
-
-
-
-
1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
MSOP
-
2
-
8
-
-
14kHz
-
-
-
1.4V
6V
1 pA
3 mV
-
-40°C
3V/ms
125°C
-
-
-
-
MCP6042
1.1mm
RoHS
3mm
-
-
AEC-Q100
-
20mA
-
-
-
-
-
-
-
-
1 pA
-
-
Microchip
Operational Amplifier
-
Surface Mount
-
-
SOIC
-
2
-
8
-
-
14kHz
-
-
-
1.4V
6V
1 pA
3 mV
-
-40°C
3V/ms
125°C
-
-
-
-
MCP6042
1.75mm
RoHS
4.9mm
-
-
AEC-Q100
-
20mA
-
-
-
-
-
-
-
-
1 pA
-
-
...