Gas Detectors
Gas detection is an important part of home safety and an essential part of commercial and industrial safety systems. Gas detectors are also known as gas analysers, gas meters or gas leak detectors, and they all have the same main function which is to detect and monitor any hazardous gas leaks, oxygen depletion or the presence of emissions (toxic or flammable gases). You can find out more in our...
Προβολή 1-3 απο 3 προϊόντων
Sefram
Refrigerants
Refrigerant Leak Detector
-
45s
Refrigerant Leak, Air Conditioner, To Refrigerant
SEFRAM9891
CE, RoHS
Handheld
LED
-
-
Battery
421g
AA
0°C
40°C
12h
7.4mm
22.1mm
4.7mm
No
Testo
Refrigerants
Refrigerant Leak Detector
-
1s
Leak Detection, Refrigeration
316-4
EN
Handheld
-
Yes
Yes
Battery
348g
Rechargeable Nickel-Metal Hydride
-20°C
50°C
6h
57mm
190mm
42mm
No
SAUERMANN.
Refrigerants
Gas Detector
2 %
5s
Environmental
Si-RD3
2012/19/EU WEEE, RoHS II, 2015/863 EU (RoHS 3), 2014/30/EU EMC, 2014/35/EU
-
-
-
-
1.5 V Battery
295g
AAA
0°C
50°C
12h
34.2mm
71.5mm
147.9mm
No