Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Προβολή 1-20 απο 146 προϊόντων
Moxa
1
ARM Cortex
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet
80 x 80 x 30.8 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
1 Serial and 2 Ethernet
128.5 x 89.1 x 26 mm
-
6W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
1 Serial, 2 Ethernet and 1 CAN
128.5 x 89.1 x 41 mm
-
8W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
2 Serial and 2 Ethernet
128.5 x 89.1 x 41 mm
-
8W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-8100
1 GHz
IP30
Linux
AHB and VPB
12 → 24 V
2 Serial and 2 Ethernet
101 x 27 x 128 mm
-
5.4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-8100
300 MHz
IP30
Linux
AHB and VPB
12 → 24 V
1 Serial and 2 Ethernet
101 x 27 x 128 mm
-
5.4W
-
8000 MB
-
-
-
-
-
Moxa
1
ARM Cortex
UC-8100
300 MHz
IP30
Linux
AHB and VPB
12 → 24 V
2 Serial and 2 Ethernet
101 x 27 x 128 mm
-
5.4W
-
8000 MB
-
-
-
-
-
...