RS PRO

Cordless Angle Grinders

Angle grinders are a handheld tool that use a rotating disc for cutting, grinding and polishing. Cordless angle grinders can be either petrol or battery powered operated, and have the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

The RS Components range of cordless angle grinders offers reliable models from trusted brands, such as Bosch, DeWalt and Makita.

Which Cordless Angle Grinder?

When considering which cordless angle grinder to buy, it is important to consider your intended applications and the capabilities of the tool.

The first consideration is which disc size the angle grinder is capable of carrying. Larger discs are typically used for heavy duty applications, with smaller discs used for finer work. Usually, there are discs specifically suited to cutting applications, and discs suited to abrasive applications.

Another consideration is the maximum no load speed of the grinder. This is important, as it must match the capabilities of your disc. Using the wrong disc at the wrong speed can not only put undue stress on your angle grinder, but may result in personal injury.

Why Go Cordless?

The principal advantage of a cordless grinder is its mobility. Grinders are versatile tools, and as such benefit from being as portable as possible. Though they may not have the same maximum power as corded versions, or sustain that power as readily, cordless grinders do not have to be tethered to a power point and are easier to store.

For heavy duty applications, petrol powered angle grinders are often used. However, grinders powered by li-ion batteries are considered safer, more manageable, and suited to more intricate work

Safe Operation of Your Cordless Angle Grinder

Cordless grinders are designed for two handed operation, with a steadying side handle and guard to protect from shrapnel and sparks that may be thrown up from the disc grinding on a surface. Whether you’re cutting or grinding, be sure you are holding the tool with both hands at all times.

As well as making sure you have the correct size disc for your grinder, and the correct type of disc for the materials you are working on, you should also always inspect your disc for damage before use.

As with most power tools, appropriate PPE should be used when operating an angle grinder.
33
Αποτελέσματα
Έχετε κάνει νέες επιλογές
Επιλέξτε 'ανανέωση αποτελεσμάτων' για να δείτε τα προϊόντα σας
Εφαρμοζόμενα Φίλτρα
You are viewing 1 - 20 of 33 results
Εμφάνιση:
Αποτελέσματα ανά σελίδα
20
  • 20
  • 50
  • 100
Τιμή
Η αναγραφόμενη τιμή δεν περιλαμβάνει ΦΠΑ
Λεπτομέρειες προϊόντος Brand Stock Speed Voltage Rating Battery Type Battery Capacity Battery Charge Time Weight Length Plug Type Disc Size Model Number
Bosch (GWS 18V-LI), 115mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 182-9883
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0.601.93A.304
Bosch 13 - 18V Li-ion 4Ah - 2.3kg - - 115mm GWS 18V-LI
Bosch (06019G340B), 125mm Disc, Cordless Angle Grinder 18V
  • Κωδικός Προϊόντος RS 177-9583
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 06019G340B
Bosch 11 - 18V - 8Ah - 2.8 (Include Battery)kg 446mm - 125mm 06019G340B
Bosch (GWS 18V-SC), 115mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 182-9884
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0.601.9G3.60B
Bosch 5 - 18V Body Only - - 2.8kg 22mm - 115mm GWS 18V-SC
Bosch (0601396161), 115mm Disc, Cordless Angle Grinder 110V , BS 4343 Plug
  • Κωδικός Προϊόντος RS 177-9584
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0601396161
Bosch 3 - 110V - - - 1.9kg 280mm BS 4343 115mm 0601396161
Bosch (GGS 18 V-LI) Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 183-1481
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0.601.9B5.300
Bosch 3 - 18V Li-ion - - 1.8kg 295mm - - GGS 18 V-LI
Bosch (GWS 18V-LI), 115mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 182-9882
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0.601.93A.376
Bosch 2 - 18V Li-ion 5Ah - 2.3kg - - 115mm GWS 18V-LI
Bosch (GWS 9-115 S), 115mm Disc, Cordless Angle Grinder 220 → 240V , UK Plug
  • Κωδικός Προϊόντος RS 177-9585
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0601396171
Bosch 2 - 220 → 240V - - - 1.9kg 280mm Type G - British 3-pin 115mm GWS 9-115 S
Bosch (GWS 18V-PSC), 125mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 182-9885
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή 0.601.9G3.F0B
Bosch 1 - 18V Li-ion 6.3Ah - 2.8kg 22mm - 125mm GWS 18V-PSC
FEIN (AGSZ 18-280 LBL), 50 (Dia.)mm Disc, Cordless Die Grinder 18V , Euro Plug
  • Κωδικός Προϊόντος RS 180-9154
  • Εμπορικό σήμα FEIN
  • Κωδικός Κατασκευαστή 71230261000
FEIN 0 28000rpm 18V Li-ion 5Ah - 1.6 (Without Battery) kg, 2.3 (With Battery) kg - Type C - EuroPlug 50 (Dia.)mm AGSZ 18-280 LBL
FEIN (AGSZ 18-280 LBL), 50mm Disc, Cordless Die Grinder 18V
  • Κωδικός Προϊόντος RS 179-7849
  • Εμπορικό σήμα FEIN
  • Κωδικός Κατασκευαστή 71230262000
FEIN 0 28000rpm 18V Li-ion - - 1.6kg - - 50mm AGSZ 18-280 LBL
FEIN (CCG 18-125 BLPD), 125 (Dia.)mm Disc, Cordless Angle Grinder 18V , Euro Plug
  • Κωδικός Προϊόντος RS 180-9153
  • Εμπορικό σήμα FEIN
  • Κωδικός Κατασκευαστή 71200461000
FEIN 0 8500rpm 18V Li-ion 5.2Ah - 1.95 (Without Battery) kg, 2.7 (With Battery) kg - Type C - EuroPlug 125 (Dia.)mm CCG 18-125 BLPD
FEIN (CCG 18-125 BLPD), 125mm Disc, Cordless Angle Grinder 18V
  • Κωδικός Προϊόντος RS 179-7848
  • Εμπορικό σήμα FEIN
  • Κωδικός Κατασκευαστή 71200462000
FEIN 0 8500rpm 18V Li-ion - - 2kg - - 125mm CCG 18-125 BLPD
DeWALT, 125mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 793-2648
  • Εμπορικό σήμα DeWALT
  • Κωδικός Κατασκευαστή DCG412N-XJ
Dewalt 125 7000rpm 18V Body Only - - 2.2kg 400mm - 125mm -
Makita (BGA452Z), 115mm Disc, Cordless Grinder 18V , UK Plug
  • Κωδικός Προϊόντος RS 385-465
  • Εμπορικό σήμα Makita
  • Κωδικός Κατασκευαστή DGA452Z
Makita 62 10000rpm 18V Body Only - 22min 2.3kg 317.5mm Type G - British 3-pin 115mm DGA452Z
DeWALT, 125mm Disc, Cordless Grinder 18V
  • Κωδικός Προϊόντος RS 769-4056
  • Εμπορικό σήμα DeWALT
  • Κωδικός Κατασκευαστή DCG412M2-GB
Dewalt 23 7000rpm 18V Li-ion 4Ah - 2.9kg 400mm - 125mm -
DeWALT, 125mm Disc, Cordless Angle Grinder 18V
  • Κωδικός Προϊόντος RS 144-3569
  • Εμπορικό σήμα DeWALT
  • Κωδικός Κατασκευαστή DCG405NT-XJ
Dewalt 22 9000 18V Li-ion 5.0Ah - 1.8kg 310mm - 125 -
DeWALT (DCG414T2-GB), 125mm Disc, Cordless Grinder 54V , UK Plug
  • Κωδικός Προϊόντος RS 122-9129
  • Εμπορικό σήμα DeWALT
  • Κωδικός Κατασκευαστή DCG414T2-GB
Dewalt 19 7000rpm 54V Li-ion 6Ah - 2.2kg 400mm Type G - British 3-pin 125mm DCG414T2-GB
Makita (BGD800Z) Cordless Die Grinder 18V
  • Κωδικός Προϊόντος RS 812-9950
  • Εμπορικό σήμα Makita
  • Κωδικός Κατασκευαστή DGD800Z
Makita 17 25000rpm 18V Li-ion - 22min 2kg - - - BGD800Z
DeWALT, 125mm Disc, Cordless Angle Grinder 18V
  • Κωδικός Προϊόντος RS 144-9887
  • Εμπορικό σήμα DeWALT
  • Κωδικός Κατασκευαστή DCG405FN-XJ
Dewalt 16 9000rpm 18 - - - 1.8kg 310 - 125 -
Bosch (GWS 12V-76), 76mm Disc, Cordless Angle Grinder 10.8V
  • Κωδικός Προϊόντος RS 113-8633
  • Εμπορικό σήμα Bosch
  • Κωδικός Κατασκευαστή GWS 12V-76
Bosch 15 19500rpm 10.8V Li-ion 2.5Ah - 900g 202mm - 76mm GWS 12V-76
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
You are viewing 1 - 20 of 33 results