RS PRO

Industrial Modem Routers

Industrial modem routers are a range of high-speed routers designed for highly demanding industrial environments. They offer a reliable connection between different types of network and are able to transfer data at very high speeds.

Where are industrial modem routers used?

Industrial modem routers are wireless data transfer devices used for high-speed data applications that transfer large amounts of data on a regular basis. This kind of high-quality router is typically used in industrial applications such as remote management, condition monitoring, CCTV systems, ATMs, vending machines and other machine-to-machine applications.

Why use industrial modem routers?

The high performance and capacity of industrial modem routers distinguishes them from modems that are used in offices or homes. These are industrial-grade products that can be used in extreme environments where stability and reliability are vital. They're housed in robust enclosures for protection and can be used for local and remote management. It's also possible to enable a virtual private network service through the 3G / 4G connection.

13
Αποτελέσματα
Έχετε κάνει νέες επιλογές
Επιλέξτε 'ανανέωση αποτελεσμάτων' για να δείτε τα προϊόντα σας
Εφαρμοζόμενα Φίλτρα
You are viewing 1 - 13 of 13 results
Εμφάνιση:
Αποτελέσματα ανά σελίδα
20
  • 20
  • 50
  • 100
Τιμή
Η αναγραφόμενη τιμή δεν περιλαμβάνει ΦΠΑ
Λεπτομέρειες προϊόντος Brand Stock Modem Type Connection Port Number Of Ports Transmission Speed Mounting Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
Siretta Modem Router, I/O, LAN, RS-232, SIM Connection, 1 x RS-232, 2 x LAN, 2 x SIM, 3 x I/O ports 150Mbit/s
  • Κωδικός Προϊόντος RS 124-8860
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή QUARTZ-W22-UMTS(EU)+ACC
Siretta 19 UMTS I/O, LAN, RS-232, SIM 1 x RS-232, 2 x LAN, 2 x SIM, 3 x I/O 150Mbit/s DIN Rail 42 x 102 x 100mm 300g 102mm 100mm +70°C 26V dc -30°C 7.5V dc 42mm
Siretta 2G 3G 4G Router, I/O, LAN, RS-232, SIM Connection, 1 x RS-232, 2 x LAN, 2 x SIM, 3 x I/O ports 150Mbit/s - LTE
  • Κωδικός Προϊόντος RS 124-8861
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή QUARTZ-W22-LTE(EU)+ACC
Siretta 17 LTE I/O, LAN, RS-232, SIM 1 x RS-232, 2 x LAN, 2 x SIM, 3 x I/O 150Mbit/s DIN Rail 42 x 102 x 100mm 300g 102mm 100mm +70°C 26V dc -30°C 7.5V dc 42mm
Siretta Modem Router, LAN, SIM Connection, 1 x SIM, 2 x LAN ports 150Mbit/s - UMTS Modem Type
  • Κωδικός Προϊόντος RS 124-8856
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή MICA-21-UMTS(EU) + ACC
Siretta 14 UMTS LAN, SIM 1 x SIM, 2 x LAN 150Mbit/s Wall 73.5 x 103 x 23.5mm 300g 103mm 23.5mm +70°C 32V dc -30°C 7.5V dc 73.5mm
Robustel Modem Router, Cellular, Ethernet, WLAN Connection, 1 (WAN), 2 (LAN) or 1 (LAN) ports 21.6/5.76 (HSPA+) Mbit/s,
  • Κωδικός Προϊόντος RS 123-6250
  • Εμπορικό σήμα Robustel
  • Κωδικός Κατασκευαστή R2000-3P_ A014412
Robustel 13 4G LTE Networks, EDGE, FDD LTE, GPRS, GSM, HSPA+, TDD LTE, UMTS Cellular, Ethernet, WLAN 1 (WAN), 2 (LAN) or 1 (LAN) 21.6/5.76 (HSPA+) Mbit/s, 236.8 (EDGE) kbit/s, 42/5.76 (DC-HSPA+) Mbit/s, 85.6 (GPRS) kbit/s Desktop, DIN Rail, Wall 127.5 x 82.5 x 29.5mm 300g 82.5mm 29.5mm +65°C 26V dc -20°C 9V dc 127.5mm
Robustel Modem Router, Cellular, Ethernet, WLAN Connection, 1 (WAN), 2 (LAN) or 1 (LAN) ports
  • Κωδικός Προϊόντος RS 123-6251
  • Εμπορικό σήμα Robustel
  • Κωδικός Κατασκευαστή R2000-Starter KIT
Robustel 8 4G LTE Networks, EDGE, FDD LTE, GPRS, GSM, HSPA+, TDD LTE, UMTS Cellular, Ethernet, WLAN 1 (WAN), 2 (LAN) or 1 (LAN) 112/10 (TDD LTE) Mbit/s, 150/50 (FDD LTE) Mbit/s, 21.6/5.76 (HSPA+) Mbit/s, 236.8 (EDGE) kbit/s, 42/5.76 (DC-HSPA+) Mbit/s, 85.6 (GPRS) kbit/s Desktop, DIN Rail, Wall 127.5 x 82.5 x 29.5mm 300g 82.5mm 29.5mm +65°C 26V dc -20°C 9V dc 127.5mm
Insys Microelectronics Modem Router, RJ45 Connection, 2 ports - WLAN Modem Type Insys Microelectronics 7 WLAN RJ45 2 - DIN Rail 45 x 110 x 75mm - 110mm 75mm +85°C 48V dc -30°C 10V dc 45mm
Siretta 2G 3G 4G Router, LAN, SIM Connection, 1 x SIM, 2 x LAN ports 150Mbit/s - LTE Modem Type
  • Κωδικός Προϊόντος RS 124-8859
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή MICA-W21-LTE(EU)+ ACC
Siretta 7 LTE LAN, SIM 1 x SIM, 2 x LAN 150Mbit/s Wall 73.5 x 103 x 23.5mm 300g 103mm 23.5mm +70°C 32V dc -30°C 7.5V dc 73.5mm
Siretta Modem Router, LAN, SIM Connection, 1 x SIM, 2 x LAN ports 150Mbit/s - UMTS Modem Type
  • Κωδικός Προϊόντος RS 124-8857
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή MICA-W21-UMTS(EU) + ACC
Siretta 6 UMTS LAN, SIM 1 x SIM, 2 x LAN 150Mbit/s Wall 73.5 x 103 x 23.5mm 300g 103mm 23.5mm +70°C 32V dc -30°C 7.5V dc 73.5mm
Robustel Modem Router, Cellular, Ethernet, Serial Connection, 1 (10/100 Mbit/s), 1 (RS-232), 1 (RS-485) ports
  • Κωδικός Προϊόντος RS 123-6252
  • Εμπορικό σήμα Robustel
  • Κωδικός Κατασκευαστή R3000-LITE Starter KIT
Robustel 5 EDGE, EVDO, FDD LTE, GPRS, GSM, HSPA+, LTE Networks, UMTS Cellular, Ethernet, Serial 1 (10/100 Mbit/s), 1 (RS-232), 1 (RS-485) 100/50 (FDD LTE) Mbit/s, 14.4/5.76 (HSPA+) Mbit/s, 14.7/5.4 (EVDO) Mbit/s, 236.8 (EDGE) kbit/s, 3.6 (HSDPA) Mbit/s, 384 (HSDPA) kbit/s, 384 (UMTS) kbit/s, 86 (GPRS) kbit/s Desktop, DIN Rail, Wall 105 x 100 x 30mm 300g 100mm 30mm +85°C 26V dc -40°C 6V dc 105mm
Insys Microelectronics Modem Router, RJ45 Connection, 2 ports - 3G/HSPA, GSM/GPRS/EDGE Modem Type Insys Microelectronics 2 3G/HSPA, GSM/GPRS/EDGE RJ45 2 - DIN Rail 45 x 110 x 70mm - 110mm 70mm +75°C 48V dc -30°C 10V dc 45mm
Insys Microelectronics Modem Router, RJ45 Connection, 2 ports - GSM/GPRS/EDGE, UMTS/HSPA, WLAN Modem Type Insys Microelectronics 2 GSM/GPRS/EDGE, UMTS/HSPA, WLAN RJ45 2 - DIN Rail 45 x 110 x 70mm - 110mm 70mm +75°C 48V dc -30°C 10V dc 45mm
Insys Microelectronics Modem Router, RJ45 Connection, 2 ports - Ethernet Modem Type Insys Microelectronics 0 Ethernet RJ45 2 - DIN Rail 45 x 110 x 70mm - 110mm 70mm +85°C 48V dc -30°C 10V dc 45mm
Siretta 2G 3G 4G Router, LAN, SIM Connection, 1 x SIM, 2 x LAN ports 150Mbit/s - LTE Modem Type
  • Κωδικός Προϊόντος RS 124-8858
  • Εμπορικό σήμα Siretta
  • Κωδικός Κατασκευαστή MICA-21-LTE(EU) + ACC
Siretta 0 LTE LAN, SIM 1 x SIM, 2 x LAN 150Mbit/s Wall 73.5 x 103 x 23.5mm 300g 103mm 23.5mm +70°C 32V dc -30°C 7.5V dc 73.5mm
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
You are viewing 1 - 13 of 13 results