Technical Document
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Double
Series
ZDK
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
20A
Country of Origin
Germany
You may be interested in
Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEXBrand: Weidmüller
€ 4.204Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Weidmuller ZDK Series Brown Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Clamp Termination
1
P.O.A.
Weidmuller ZDK Series Brown Non-Fused DIN Rail Terminal, 2.5mm², Double-Level, Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEXBrand: Weidmüller
€ 4.204Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
WeidmullerColour
Brown
Number of Levels
Double
Series
ZDK
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
500 V
Current Rating
20A
Country of Origin
Germany
You may be interested in
Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEXBrand: Weidmüller
€ 4.204Each (In a Pack of 5) (Exc. Vat)