2J Antenna 2J6033PGF-300D302-C899G-C899G Omnidirectional GPS Antenna with SMA Connector, GPS

RS Stock No.: 215-0052Brand: 2J AntennaManufacturers Part No.: 2J6033PGF-300D302-C899G-C899G
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Mounting Type

Adhesive

Lead Length

3m

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Male

RF Protocols

GPS

Gain

4.5dBi

Country of Origin

Slovakia

€ 94.65

€ 94.65 Each (Exc. Vat)

€ 117.37

€ 117.37 Each (inc. VAT)

2J Antenna 2J6033PGF-300D302-C899G-C899G Omnidirectional GPS Antenna with SMA Connector, GPS

€ 94.65

€ 94.65 Each (Exc. Vat)

€ 117.37

€ 117.37 Each (inc. VAT)

2J Antenna 2J6033PGF-300D302-C899G-C899G Omnidirectional GPS Antenna with SMA Connector, GPS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 94.65
2 - 4€ 91.31
5 - 9€ 88.10
10 - 24€ 84.86
25+€ 81.89

Technical Document

Specifications

Internal/External

External

Connector Type

SMA

Antenna Mounting Type

Adhesive

Lead Length

3m

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Male

RF Protocols

GPS

Gain

4.5dBi

Country of Origin

Slovakia