Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Gain
5.1dBi
Physical Form
Patch
Dimensions
25 x 25 x 4mm
Height
5mm
Length
25mm
Width_SC_PC
25mm
Country of Origin
Slovakia
€ 15.58
€ 15.58 Each (Exc. Vat)
€ 19.32
€ 19.32 Each (inc. VAT)
2J Antenna 2JCP2542601a Patch SMT Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
1
€ 15.58
€ 15.58 Each (Exc. Vat)
€ 19.32
€ 19.32 Each (inc. VAT)
2J Antenna 2JCP2542601a Patch SMT Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 15.58 |
10 - 24 | € 14.93 |
25 - 49 | € 14.33 |
50 - 99 | € 14.04 |
100+ | € 13.57 |
Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Gain
5.1dBi
Physical Form
Patch
Dimensions
25 x 25 x 4mm
Height
5mm
Length
25mm
Width_SC_PC
25mm
Country of Origin
Slovakia