2J Antenna 2JP0434B-010MC137-UFL Omnidirectional GPS Antenna with UFL Connector, GPS

RS Stock No.: 215-0055Brand: 2J AntennaManufacturers Part No.: 2JP0434B-010MC137-UFL
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Connector Type

UFL

Lead Length

100mm

Includes Lead

No

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

2.6dBi

Country of Origin

Slovakia

€ 26.60

€ 26.60 Each (Exc. Vat)

€ 32.98

€ 32.98 Each (inc. VAT)

2J Antenna 2JP0434B-010MC137-UFL Omnidirectional GPS Antenna with UFL Connector, GPS

€ 26.60

€ 26.60 Each (Exc. Vat)

€ 32.98

€ 32.98 Each (inc. VAT)

2J Antenna 2JP0434B-010MC137-UFL Omnidirectional GPS Antenna with UFL Connector, GPS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 26.60
5 - 9€ 25.61
10 - 49€ 24.72
50 - 99€ 23.83
100+€ 22.97

Technical Document

Specifications

Internal/External

Internal

Connector Type

UFL

Lead Length

100mm

Includes Lead

No

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

2.6dBi

Country of Origin

Slovakia