2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 204-7527Brand: 2J AntennaManufacturers Part No.: 2JP0524P-015MC137-UFL
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

2700 MHz

Connector Type

UFL

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole/Bolted

Gain

2.2dBi

Lead Length

0.2m

Antenna Directivity

Omnidirectional

Country of Origin

Slovakia

€ 14.23

€ 14.23 Each (Exc. Vat)

€ 17.65

€ 17.65 Each (inc. VAT)

2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

€ 14.23

€ 14.23 Each (Exc. Vat)

€ 17.65

€ 17.65 Each (inc. VAT)

2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

2700 MHz

Connector Type

UFL

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole/Bolted

Gain

2.2dBi

Lead Length

0.2m

Antenna Directivity

Omnidirectional

Country of Origin

Slovakia