2J Antenna 2JP0526Bz-010MC137-UFL Multiband Antenna with UFL Connector

RS Stock No.: 215-0058Brand: 2J AntennaManufacturers Part No.: 2JP0526Bz-010MC137-UFL
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Frequency Range

1621 MHz

Connector Type

UFL

Internal/External

Internal

Gain

3.5dBi

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Country of Origin

Slovakia

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

2J Antenna 2JP0526Bz-010MC137-UFL Multiband Antenna with UFL Connector

€ 43.36

€ 43.36 Each (Exc. Vat)

€ 53.77

€ 53.77 Each (inc. VAT)

2J Antenna 2JP0526Bz-010MC137-UFL Multiband Antenna with UFL Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 43.36
5 - 9€ 41.82
10 - 49€ 40.30
50 - 99€ 38.87
100+€ 37.51

Technical Document

Specifications

Frequency Range

1621 MHz

Connector Type

UFL

Internal/External

Internal

Gain

3.5dBi

Lead Length

100mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Country of Origin

Slovakia