Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
2700 MHz
Connector Type
UFL
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole/Bolted
Gain
2.8dBi
Lead Length
0.2m
Antenna Directivity
Omnidirectional
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
1
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 14.51 |
10 - 24 | € 13.91 |
25 - 49 | € 13.34 |
50 - 99 | € 13.05 |
100+ | € 12.63 |
Technical Document
Specifications
Brand
2J AntennaRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
2700 MHz
Connector Type
UFL
Antenna Physical Form
Patch
Antenna Mounting Type
Through Hole/Bolted
Gain
2.8dBi
Lead Length
0.2m
Antenna Directivity
Omnidirectional