E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3D Printz 2.85mm White PLA 3D Printer Filament, 1kg

RS Stock No.: 203-5631Brand: 3D PrintzManufacturers Part No.: 1009PLAWHT
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3D Printz 2.85mm White PLA 3D Printer Filament, 1kg

P.O.A.

3D Printz 2.85mm White PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

White

For Use With

3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

China

You may be interested in