Technical Document
Specifications
Brand
3MHarness Size
M/L
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
None
Harness Colour
Black, Red
Front Attachment
Yes
Equipment Type
Vest-Style General Harness with Horizontal Leg Straps
Colour
Black
Country of Origin
Taiwan, Province Of China
€ 194.36
€ 194.36 Each (Exc. Vat)
€ 241.01
€ 241.01 Each (inc. VAT)
1
€ 194.36
€ 194.36 Each (Exc. Vat)
€ 241.01
€ 241.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MHarness Size
M/L
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest
Buckle Type
Quick Connect
Padding
None
Harness Colour
Black, Red
Front Attachment
Yes
Equipment Type
Vest-Style General Harness with Horizontal Leg Straps
Colour
Black
Country of Origin
Taiwan, Province Of China