Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

3M Scotch 130C Black Ethylene Propylene Rubber Electrical Insulation Tape, 25mm x 9m

RS Stock No.: 842-1086Brand: 3MManufacturers Part No.: 130C-1X30FT
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

25mm

Length

9m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 130C

Country of Origin

United States

Product details

Scotch 130C Rubber Splicing Tape

The Scotch 130C Liner less rubber splicing tape is a highly conformable ethylene rubber high voltage insulating tape, formulated to provide excellent thermal dissipation of heat. The 130C series of tapes are designed for use in splicing and terminating wires and cables, with its excellent physical and electrical properties it provides an immediate moisture seal.

Liner less, self-bonding insulating tape rated to 69 kV
High thermal conductivity
Wide application temperature range
Weather resistant

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 130C Black Ethylene Propylene Rubber Electrical Insulation Tape, 25mm x 9m

P.O.A.

3M Scotch 130C Black Ethylene Propylene Rubber Electrical Insulation Tape, 25mm x 9m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

25mm

Length

9m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

SCOTCH 130C

Country of Origin

United States

Product details

Scotch 130C Rubber Splicing Tape

The Scotch 130C Liner less rubber splicing tape is a highly conformable ethylene rubber high voltage insulating tape, formulated to provide excellent thermal dissipation of heat. The 130C series of tapes are designed for use in splicing and terminating wires and cables, with its excellent physical and electrical properties it provides an immediate moisture seal.

Liner less, self-bonding insulating tape rated to 69 kV
High thermal conductivity
Wide application temperature range
Weather resistant

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in