3M Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 236-4974Brand: 3MManufacturers Part No.: 2010/20
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

30 V

Maximum Operating Temperature

+105°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

45.92pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

176 Ω

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

30 V

Maximum Operating Temperature

+105°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

45.92pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

176 Ω

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
€ 24.141 Reel of 5 Metres (Exc. Vat)
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)