Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
72mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom
€ 44.06
€ 44.06 Each (Exc. Vat)
€ 54.63
€ 54.63 Each (inc. VAT)
3M SCOTCH 202 Beige Masking Tape 72mm x 50m
1
€ 44.06
€ 44.06 Each (Exc. Vat)
€ 54.63
€ 54.63 Each (inc. VAT)
3M SCOTCH 202 Beige Masking Tape 72mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | € 44.06 |
6 - 14 | € 42.99 |
15+ | € 42.63 |
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
72mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom