3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

RS Stock No.: 203-9533Brand: 3MManufacturers Part No.: 228-1371-00-0602J
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

3M

Number Of Contacts

28

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

11.43mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

62.6mm

Width

11.6mm

Depth

22.9mm

Dimensions

62.6 x 11.6 x 22.9mm

Maximum Operating Temperature

+125°C

Housing Material

PSU

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Product details

3M Textool Series 2.54mm Universal ZIF DIP Sockets

Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket

Durability: 20000 actuations (at 24°C)
Temperature range -55 to +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 51.34

€ 51.34 Each (Exc. Vat)

€ 63.66

€ 63.66 Each (inc. VAT)

3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

€ 51.34

€ 51.34 Each (Exc. Vat)

€ 63.66

€ 63.66 Each (inc. VAT)

3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 51.34
10 - 24€ 46.91
25 - 49€ 43.38
50 - 99€ 40.30
100+€ 39.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

28

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

11.43mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

62.6mm

Width

11.6mm

Depth

22.9mm

Dimensions

62.6 x 11.6 x 22.9mm

Maximum Operating Temperature

+125°C

Housing Material

PSU

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Product details

3M Textool Series 2.54mm Universal ZIF DIP Sockets

Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket

Durability: 20000 actuations (at 24°C)
Temperature range -55 to +150°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more