3M SCOTCH 309 Brown Packing Tape, 66m x 50mm

RS Stock No.: 200-9270Brand: 3MManufacturers Part No.: 309 B 50X66
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

160%

Model Number

309 B 50X66

Tensile Strength

51N/cm

Series

SCOTCH 309

Country of Origin

Italy

You may be interested in
3M Duct Tape, 66m x 50mm, Clear
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 3.37

€ 3.37 Each (Exc. Vat)

€ 4.18

€ 4.18 Each (inc. VAT)

3M SCOTCH 309 Brown Packing Tape, 66m x 50mm

€ 3.37

€ 3.37 Each (Exc. Vat)

€ 4.18

€ 4.18 Each (inc. VAT)

3M SCOTCH 309 Brown Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 3.37
15 - 39€ 3.32
40+€ 3.21
You may be interested in
3M Duct Tape, 66m x 50mm, Clear
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

160%

Model Number

309 B 50X66

Tensile Strength

51N/cm

Series

SCOTCH 309

Country of Origin

Italy

You may be interested in
3M Duct Tape, 66m x 50mm, Clear
P.O.A.Each (Exc. Vat)