Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch

RS Stock No.: 815-7993Brand: 3MManufacturers Part No.: 3355/16-100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3355

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

117 Ω

Country of Origin

United States

You may be interested in
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 148.631 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

3M 3355 Series Ribbon Cable, 16-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 148.631 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3355

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

117 Ω

Country of Origin

United States

You may be interested in
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 148.631 Reel of 30 Metres (Exc. Vat)