Technical Document
Specifications
Brand
3MColour
White
Tape Type
Cloth Tape
Width
50mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.19mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
4.2 N/cm
Elongation At Break
10%
Tensile Strength
80N/cm
Maximum Operating Temperature
+232°C
Minimum Operating Temperature
-54°C
Trade Name
Scotch 361
Model Number
361
Country of Origin
United States
€ 441.30
€ 441.30 Each (Exc. Vat)
€ 547.21
€ 547.21 Each (inc. VAT)
1
€ 441.30
€ 441.30 Each (Exc. Vat)
€ 547.21
€ 547.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
White
Tape Type
Cloth Tape
Width
50mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.19mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
4.2 N/cm
Elongation At Break
10%
Tensile Strength
80N/cm
Maximum Operating Temperature
+232°C
Minimum Operating Temperature
-54°C
Trade Name
Scotch 361
Model Number
361
Country of Origin
United States