Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
64
Screened/Unscreened
Screened
American Wire Gauge
28
Width
80 mm
Voltage Rating
300 V
Sheath Colour
Black
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/36
Capacitance
90.88pF/m
Size of Strands
36 AWG
Characteristic Impedance
106 Ω
Stock information temporarily unavailable.
P.O.A.
Each (Exc. Vat)
3M Ribbon Cable, 64-Way, 1.27mm Pitch
30
P.O.A.
Each (Exc. Vat)
3M Ribbon Cable, 64-Way, 1.27mm Pitch
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MPitch
1.27mm
Number of Ways
64
Screened/Unscreened
Screened
American Wire Gauge
28
Width
80 mm
Voltage Rating
300 V
Sheath Colour
Black
Conductor Strand Type
Stranded
Number of Strands
7
Core Strands
7/36
Capacitance
90.88pF/m
Size of Strands
36 AWG
Characteristic Impedance
106 Ω