3M SCOTCH 371 Brown Packing Tape, 100m x 50mm

RS Stock No.: 206-0234Brand: 3MManufacturers Part No.: 371 CHOCOLAT (22201)
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.05mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

160%

Tensile Strength

7N/cm

Model Number

371 CHOCOLAT (22201)

Series

SCOTCH 371

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
€ 6.09Each (Exc. Vat)
Stock information temporarily unavailable.

€ 30.02

€ 30.02 1 Box of 6 (Exc. Vat)

€ 37.22

€ 37.22 1 Box of 6 (inc. VAT)

3M SCOTCH 371 Brown Packing Tape, 100m x 50mm

€ 30.02

€ 30.02 1 Box of 6 (Exc. Vat)

€ 37.22

€ 37.22 1 Box of 6 (inc. VAT)

3M SCOTCH 371 Brown Packing Tape, 100m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 30.02
6 - 14€ 29.24
15+€ 28.82
You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
€ 6.09Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

100m

Thickness

0.05mm

Colour

Brown

Dispenser Type

Manual

Elongation At Break

160%

Tensile Strength

7N/cm

Model Number

371 CHOCOLAT (22201)

Series

SCOTCH 371

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
€ 6.09Each (Exc. Vat)