E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination

RS Stock No.: 287-0555Brand: 3MManufacturers Part No.: 37106-3122-0W0FL
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

3M

Number Of Ways

4

Current Rating

3A

Wire Size

20 → 26 AWG

Termination Method

IDC

Series

371

Country of Origin

Japan

Stock information temporarily unavailable.

€ 446.00

€ 4.46 Each (In a Bag of 100) (Exc. Vat)

€ 553.04

€ 5.53 Each (In a Bag of 100) (inc. VAT)

3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination

€ 446.00

€ 4.46 Each (In a Bag of 100) (Exc. Vat)

€ 553.04

€ 5.53 Each (In a Bag of 100) (inc. VAT)

3M 371 Series Terminal Plug, 4-Way, 3A, 20 → 26 AWG Wire, IDC Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 4.46€ 446.00
200+€ 4.39€ 439.00

Technical Document

Specifications

Brand

3M

Number Of Ways

4

Current Rating

3A

Wire Size

20 → 26 AWG

Termination Method

IDC

Series

371

Country of Origin

Japan