3M Transparent Packing Tape, 50m x 66mm

RS Stock No.: 336-261Brand: 3MManufacturers Part No.: 3739 TR
brand-logo
View all in Clear Tapes

Technical Document

Specifications

Brand

3M

Width

66mm

Length

50m

Colour

Transparent

Country of Origin

Italy

Product details

3739 packing tape

Scotch ™ 3739 tape is a packing tape for general use with a bi-axially oriented polypropylene film and pressure-sensitive rubber-resin adhesive.
This tape is used for sealing cardboard boxes with a central band and for packaging of heavy boxes or containers of valuable products.
Very high instant adhesion. Withstands splitting during rough handling and absorbs impacts. Minimises the risks of boxes opening during handling.
*Can be used on hand reel dispensers (H180E, H183 and H-150 with noise reduction), on semi-automatic applicators, and is suitable for the complete range of 3M Matic™ machines.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.43Each (Exc. Vat)

P.O.A.

Each (In a Pack of 36) (Exc. Vat)

3M Transparent Packing Tape, 50m x 66mm

P.O.A.

Each (In a Pack of 36) (Exc. Vat)

3M Transparent Packing Tape, 50m x 66mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.43Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Width

66mm

Length

50m

Colour

Transparent

Country of Origin

Italy

Product details

3739 packing tape

Scotch ™ 3739 tape is a packing tape for general use with a bi-axially oriented polypropylene film and pressure-sensitive rubber-resin adhesive.
This tape is used for sealing cardboard boxes with a central band and for packaging of heavy boxes or containers of valuable products.
Very high instant adhesion. Withstands splitting during rough handling and absorbs impacts. Minimises the risks of boxes opening during handling.
*Can be used on hand reel dispensers (H180E, H183 and H-150 with noise reduction), on semi-automatic applicators, and is suitable for the complete range of 3M Matic™ machines.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.43Each (Exc. Vat)