3M Ribbon Cable, 14-Way, 1.27mm Pitch

RS Stock No.: 382-153Brand: 3MManufacturers Part No.: 3801/14PI
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

17.78 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.16 mm

Capacitance

53.136pF/m

Size of Strands

0.16 mm

Characteristic Impedance

89 Ω

Country of Origin

France

You may be interested in
RS PRO Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 81.531 Box of 30 Metres (Exc. Vat)

P.O.A.

Each (Exc. Vat)

3M Ribbon Cable, 14-Way, 1.27mm Pitch

P.O.A.

Each (Exc. Vat)

3M Ribbon Cable, 14-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 81.531 Box of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

14

Screened/Unscreened

Unscreened

American Wire Gauge

26

Width

17.78 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.16 mm

Capacitance

53.136pF/m

Size of Strands

0.16 mm

Characteristic Impedance

89 Ω

Country of Origin

France

You may be interested in
RS PRO Flat Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 81.531 Box of 30 Metres (Exc. Vat)