3M, 3E206 6 Way Horizontal Wire Mount I/O Firewire Connector, Receptacle

RS Stock No.: 455-847Brand: 3MManufacturers Part No.: 3E206-0100KV
brand-logo
View all in Firewire Connectors

Technical Document

Specifications

Brand

3M

Gender

Receptacle

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Horizontal

Contact Material

Copper Alloy

Series

3E206

Country of Origin

China

€ 591.36

€ 591.36 1 Pack of 100 (Exc. Vat)

€ 733.29

€ 733.29 1 Pack of 100 (inc. VAT)

3M, 3E206 6 Way Horizontal Wire Mount I/O Firewire Connector, Receptacle

€ 591.36

€ 591.36 1 Pack of 100 (Exc. Vat)

€ 733.29

€ 733.29 1 Pack of 100 (inc. VAT)

3M, 3E206 6 Way Horizontal Wire Mount I/O Firewire Connector, Receptacle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Gender

Receptacle

Number Of Contacts

6

Mounting Type

Wire Mount

Body Orientation

Horizontal

Contact Material

Copper Alloy

Series

3E206

Country of Origin

China