Technical Document
Specifications
Brand
3MGender
Receptacle
Number Of Contacts
6
Mounting Type
Wire Mount
Body Orientation
Straight
Contact Material
PBT
Series
3E306
Country of Origin
China
€ 855.53
€ 855.53 1 Pack of 100 (Exc. Vat)
€ 1,060.86
€ 1,060.86 1 Pack of 100 (inc. VAT)
3M, 3E306 6 Way Straight Wire Mount I/O Firewire Connector, Receptacle
1
€ 855.53
€ 855.53 1 Pack of 100 (Exc. Vat)
€ 1,060.86
€ 1,060.86 1 Pack of 100 (inc. VAT)
3M, 3E306 6 Way Straight Wire Mount I/O Firewire Connector, Receptacle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MGender
Receptacle
Number Of Contacts
6
Mounting Type
Wire Mount
Body Orientation
Straight
Contact Material
PBT
Series
3E306
Country of Origin
China