E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Temflex 155 Blue PVC Electrical Tape, 19mm x 20m

RS Stock No.: 246-9540Brand: 3MManufacturers Part No.: 3M 155 blue 19mm x 20m
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+60°C

Trade Name

Temflex 155

Country of Origin

Poland

Stock information temporarily unavailable.

€ 2.17

€ 2.17 Each (Exc. Vat)

€ 2.69

€ 2.69 Each (inc. VAT)

3M Temflex 155 Blue PVC Electrical Tape, 19mm x 20m

€ 2.17

€ 2.17 Each (Exc. Vat)

€ 2.69

€ 2.69 Each (inc. VAT)

3M Temflex 155 Blue PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 2.17
15 - 39€ 2.09
40+€ 2.04

Technical Document

Specifications

Brand

3M

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+60°C

Trade Name

Temflex 155

Country of Origin

Poland