3M P100 Grit Fine Sandpaper Roll, 25m x 50mm

RS Stock No.: 707-6950Brand: 3MManufacturers Part No.: 3M 314D P100 50MMX25M 5RLS/CTNIMPA: 614730
brand-logo

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P100

Grade

Fine

Sheet Size

230 x 280mm

Length

25m

Width

50mm

Series

314D

Country of Origin

Mexico

Product details

3M Rolls of 314DE Abrasive Paper — aluminium oxide

From 3M, this roll of abrasive paper is ideal for manual sanding and abrasive applications. With a good resistance to deburring, this 3M abrasive paper is suitable for tough applications on many surfaces. The roll has advantages in that you can tear or cut custom sized pieces of abrasive to suit your application.

Features and Benefits

• Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring)
• Simple manual procedure, saving both time and consumables
• Offers significant and even abrasion while limiting paper contamination and surface heating

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
€ 90.051 Box of 25 Metres (Exc. Vat)
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 57.17

€ 57.17 Each (Exc. Vat)

€ 70.89

€ 70.89 Each (inc. VAT)

3M P100 Grit Fine Sandpaper Roll, 25m x 50mm

€ 57.17

€ 57.17 Each (Exc. Vat)

€ 70.89

€ 70.89 Each (inc. VAT)

3M P100 Grit Fine Sandpaper Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
€ 90.051 Box of 25 Metres (Exc. Vat)
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

P100

Grade

Fine

Sheet Size

230 x 280mm

Length

25m

Width

50mm

Series

314D

Country of Origin

Mexico

Product details

3M Rolls of 314DE Abrasive Paper — aluminium oxide

From 3M, this roll of abrasive paper is ideal for manual sanding and abrasive applications. With a good resistance to deburring, this 3M abrasive paper is suitable for tough applications on many surfaces. The roll has advantages in that you can tear or cut custom sized pieces of abrasive to suit your application.

Features and Benefits

• Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring)
• Simple manual procedure, saving both time and consumables
• Offers significant and even abrasion while limiting paper contamination and surface heating

Applications

These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Norton P100 Grit Fine Sandpaper Roll, 25m x 50mm
€ 90.051 Box of 25 Metres (Exc. Vat)
3M Aluminium Oxide Fine Abrasive Cloth Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. Vat)