3M 314D P180 Grit Very Fine Sandpaper Roll, 25m x 38mm

Technical Document
Specifications
Brand
3MSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
P180
Grade
Very Fine
Sheet Size
25 m x 38 mm
Length
25m
Width
38mm
Model
314D
Product details
3M Rolls of 314DE Abrasive Paper — aluminium oxide
From 3M, this roll of abrasive paper is ideal for manual sanding and abrasive applications. With a good resistance to deburring, this 3M abrasive paper is suitable for tough applications on many surfaces. The roll has advantages in that you can tear or cut custom sized pieces of abrasive to suit your application.
Features and Benefits
• Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring)
• Simple manual procedure, saving both time and consumables
• Offers significant and even abrasion while limiting paper contamination and surface heating
Applications
These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
€ 44.77
€ 44.77 Each (Exc. Vat)
€ 55.51
€ 55.51 Each (inc. VAT)
1
€ 44.77
€ 44.77 Each (Exc. Vat)
€ 55.51
€ 55.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
P180
Grade
Very Fine
Sheet Size
25 m x 38 mm
Length
25m
Width
38mm
Model
314D
Product details
3M Rolls of 314DE Abrasive Paper — aluminium oxide
From 3M, this roll of abrasive paper is ideal for manual sanding and abrasive applications. With a good resistance to deburring, this 3M abrasive paper is suitable for tough applications on many surfaces. The roll has advantages in that you can tear or cut custom sized pieces of abrasive to suit your application.
Features and Benefits
• Both flexible (for use on components of all shapes) and resistant (easy to tear by hand but resistant to deburring)
• Simple manual procedure, saving both time and consumables
• Offers significant and even abrasion while limiting paper contamination and surface heating
Applications
These abrasive hand pads are suitable for use on a range of materials such as wood, metal, plastics, ceramics, porcelain, glass, rubber or composites. They are used in a variety of industries and for domestic and hobby purposes. They are particularly useful in home decorating for surface preparation before painting, or for the removal of old gloss or matt paint on surfaces such as doors frames or banisters. These general-purpose non-woven hand pads can typically be used as an alternative to typical sandpaper in sanding and polishing applications.
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.