Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 4943F, VHB™ Grey Foam Tape, 25mm x 33m, 1.1mm Thick

RS Stock No.: 399-7711Brand: 3MManufacturers Part No.: 3M 4943 25mm x 33m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

720kg/m³

Adhesive Material

Acrylic

Tensile Strength

58.5N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4943F

Series

VHB™

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M 4943F, VHB™ Grey Foam Tape, 25mm x 33m, 1.1mm Thick

P.O.A.

3M 4943F, VHB™ Grey Foam Tape, 25mm x 33m, 1.1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Width

25mm

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

720kg/m³

Adhesive Material

Acrylic

Tensile Strength

58.5N/cm

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

4943F

Series

VHB™

Country of Origin

France