E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M 4952, VHB™ White Foam Tape, 19.0mm x 3.0m, 1.10mm Thick

RS Stock No.: 179-7606Brand: 3MManufacturers Part No.: 3M 4952 19mm x 3m
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

3.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

800kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+93 (Short Term)°C

Model Number

4952

Series

VHB™

You may be interested in
Stock information temporarily unavailable.

€ 29.81

€ 29.81 Each (Exc. Vat)

€ 36.96

€ 36.96 Each (inc. VAT)

3M 4952, VHB™ White Foam Tape, 19.0mm x 3.0m, 1.10mm Thick

€ 29.81

€ 29.81 Each (Exc. Vat)

€ 36.96

€ 36.96 Each (inc. VAT)

3M 4952, VHB™ White Foam Tape, 19.0mm x 3.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 29.81
15 - 39€ 29.10
40+€ 28.24
You may be interested in

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

1.10mm

Length

3.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

44 N/cm

Single/Double Sided

Double Sided

Foam Density

800kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+93 (Short Term)°C

Model Number

4952

Series

VHB™

You may be interested in