Technical Document
Specifications
Brand
3MWidth
19mm
Width
19.0mm
Thickness
1.1mm
Thickness
1.10mm
Length
11m
Length
11.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
49 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
5952F
Series
VHB™
Country of Origin
Germany
€ 68.39
€ 68.39 Each (Exc. Vat)
€ 84.80
€ 84.80 Each (inc. VAT)
1
€ 68.39
€ 68.39 Each (Exc. Vat)
€ 84.80
€ 84.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 68.39 |
15 - 39 | € 66.67 |
40+ | € 64.89 |
Technical Document
Specifications
Brand
3MWidth
19mm
Width
19.0mm
Thickness
1.1mm
Thickness
1.10mm
Length
11m
Length
11.0m
Backing Material
Acrylic Foam
Colour
Black
Adhesion Strength
49 N/cm
Foam Density
590kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
5952F
Series
VHB™
Country of Origin
Germany