Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
37 N/cm
Foam Density
710kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+230 (Short Term)°C
Model Number
GPH-110GF
Series
VHB™
Country of Origin
Germany
Product details
Double Sided Foam Tapes
€ 56.64
€ 56.64 Each (Exc. Vat)
€ 70.23
€ 70.23 Each (inc. VAT)
1
€ 56.64
€ 56.64 Each (Exc. Vat)
€ 70.23
€ 70.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 56.64 |
6 - 14 | € 55.21 |
15+ | € 54.87 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
1.10mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
37 N/cm
Foam Density
710kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+230 (Short Term)°C
Model Number
GPH-110GF
Series
VHB™
Country of Origin
Germany
Product details