Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

3M Silicon Carbide Very Fine Sanding Sheet, 320 Grit, 230mm x 280mm

RS Stock No.: 162-3547Brand: 3MManufacturers Part No.: 3M622 230X280 P320
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

320

Grade

Very Fine

Length

230mm

Width

280mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Silicon Carbide Very Fine Sanding Sheet, 320 Grit, 230mm x 280mm

P.O.A.

3M Silicon Carbide Very Fine Sanding Sheet, 320 Grit, 230mm x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

320

Grade

Very Fine

Length

230mm

Width

280mm

You may be interested in