Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.12mm
Foil Thickness
0.08mm
Width
50mm
Length
55m
Conductivity
Conductive
Adhesion Strength
5.1 N/cm
Adhesive Material
Acrylic
Tensile Strength
5.3N/cm
Maximum Temperature Resistance
+149°C
Minimum Temperature Resistance
-54°C
Model Number
425
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.12mm
Foil Thickness
0.08mm
Width
50mm
Length
55m
Conductivity
Conductive
Adhesion Strength
5.1 N/cm
Adhesive Material
Acrylic
Tensile Strength
5.3N/cm
Maximum Temperature Resistance
+149°C
Minimum Temperature Resistance
-54°C
Model Number
425