Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

3M White Coverall, M

RS Stock No.: 185-7224Brand: 3MManufacturers Part No.: 4540WM
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear

Colour

White

Style

Coverall

Gender

Unisex

Length

167 → 176cm

Chest Size

92 to 100cm

Material

SMS Laminate

Hooded

Yes

Series

4540

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

3M White Coverall, M

P.O.A.

3M White Coverall, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

M

Material Properties

Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear

Colour

White

Style

Coverall

Gender

Unisex

Length

167 → 176cm

Chest Size

92 to 100cm

Material

SMS Laminate

Hooded

Yes

Series

4540

Country of Origin

Vietnam