E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Silicon Carbide Sanding Disc, 100mm, Extra Coarse Grade, 10 in pack

RS Stock No.: 187-8642Brand: 3MManufacturers Part No.: 51924
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Silicon Carbide

Bore Size

13mm

Number in Pack

10

Grade

Extra Coarse

Country of Origin

United States

Stock information temporarily unavailable.

€ 226.00

€ 226.00 1 Box of 10 (Exc. Vat)

€ 280.24

€ 280.24 1 Box of 10 (inc. VAT)

3M Silicon Carbide Sanding Disc, 100mm, Extra Coarse Grade, 10 in pack

€ 226.00

€ 226.00 1 Box of 10 (Exc. Vat)

€ 280.24

€ 280.24 1 Box of 10 (inc. VAT)

3M Silicon Carbide Sanding Disc, 100mm, Extra Coarse Grade, 10 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Silicon Carbide

Bore Size

13mm

Number in Pack

10

Grade

Extra Coarse

Country of Origin

United States