Technical Document
Specifications
Brand
3MLength
8-1/2in
Width
215.9mm
Colour
White
Abrasive Material
Aluminium Oxide
Grit Size
0.3µm
Country of Origin
United States
Product details
3M™ 261X Lapping Film Sheets
3M™ Lapping Film Sheet 261X is the standard of 3Ms lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.
Features and Benefits
• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
Applications
Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
€ 291.00
€ 5.82 Each (In a Pack of 50) (Exc. Vat)
€ 360.84
€ 7.217 Each (In a Pack of 50) (inc. VAT)
50
€ 291.00
€ 5.82 Each (In a Pack of 50) (Exc. Vat)
€ 360.84
€ 7.217 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MLength
8-1/2in
Width
215.9mm
Colour
White
Abrasive Material
Aluminium Oxide
Grit Size
0.3µm
Country of Origin
United States
Product details
3M™ 261X Lapping Film Sheets
3M™ Lapping Film Sheet 261X is the standard of 3Ms lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.
Features and Benefits
• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates
Applications
Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.