Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M Anti-Slip, Entrance & Walkway Mat, Damp Absorbing, Stain Resistant Red, 600mm 900mm 9mm

RS Stock No.: 398-988Brand: 3MManufacturers Part No.: 6500 (10503)
brand-logo
View all in Entrance Mats

Technical Document

Specifications

Brand

3M

Length

900mm

Width

600mm

Surface Type

Damp Absorbing, Stain Resistant

Colour

Red

Mat Material

PP, PVC

Thickness

9mm

Anti-Slip

Yes

Product details

Nomad™ Aqua doormat

Nomad™ Aqua mats retain dust and absorb damp.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

P.O.A.

3M Anti-Slip, Entrance & Walkway Mat, Damp Absorbing, Stain Resistant Red, 600mm 900mm 9mm

P.O.A.

3M Anti-Slip, Entrance & Walkway Mat, Damp Absorbing, Stain Resistant Red, 600mm 900mm 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

900mm

Width

600mm

Surface Type

Damp Absorbing, Stain Resistant

Colour

Red

Mat Material

PP, PVC

Thickness

9mm

Anti-Slip

Yes

Product details

Nomad™ Aqua doormat

Nomad™ Aqua mats retain dust and absorb damp.
These mats are for indoor use.
Textile mat for normal traffic (500 to 1500 people per day)
Thickness: 9 mm.
Polypropylene fibres, non-slip PVC underlay.
High resistance to stains and U.V.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.