Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

3M 3M 6890 Brown, Transparent, White Cloth Tape, 50mm x 100m, 0.05mm Thick

RS Stock No.: 336-205Brand: 3MManufacturers Part No.: 6890 CH
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Brown, Transparent, White

Width

50mm

Length

100m

Backing Material

UPVC

Thickness

0.05mm

Elongation At Break

75%

Tensile Strength

6N/cm

Model Number

3M 6890

Country of Origin

Italy

Product details

6890 packing tapes

6890 low noise UPVC tape is used for single band sealing of cardboard boxes.
For applications where moisture or chemical products would make other media unusable.
No need to use a dispenser.
Ideal for products with a long shelf life.
Tears by hand.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.04Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 36) (Exc. Vat)

3M 3M 6890 Brown, Transparent, White Cloth Tape, 50mm x 100m, 0.05mm Thick

P.O.A.

Each (In a Pack of 36) (Exc. Vat)

3M 3M 6890 Brown, Transparent, White Cloth Tape, 50mm x 100m, 0.05mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.04Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Colour

Brown, Transparent, White

Width

50mm

Length

100m

Backing Material

UPVC

Thickness

0.05mm

Elongation At Break

75%

Tensile Strength

6N/cm

Model Number

3M 6890

Country of Origin

Italy

Product details

6890 packing tapes

6890 low noise UPVC tape is used for single band sealing of cardboard boxes.
For applications where moisture or chemical products would make other media unusable.
No need to use a dispenser.
Ideal for products with a long shelf life.
Tears by hand.

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
€ 13.04Each (Exc. Vat)