E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Scotch 69 White Cloth Tape, 19mm x 33m, 0.18mm Thick

RS Stock No.: 842-1452Brand: 3MManufacturers Part No.: 69-3/4"X36YD
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

White

Width

19mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.18mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Maximum Operating Temperature

+200°C

Model Number

Scotch 69

Country of Origin

United States

Product details

Class H 180°C Glass Cloth Tape

This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.

What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.

Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.

Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.

What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding

Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm

Standards

UL listed

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 69 White Cloth Tape, 19mm x 33m, 0.18mm Thick

P.O.A.

3M Scotch 69 White Cloth Tape, 19mm x 33m, 0.18mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

White

Width

19mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.18mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Maximum Operating Temperature

+200°C

Model Number

Scotch 69

Country of Origin

United States

Product details

Class H 180°C Glass Cloth Tape

This Advance Tapes glass cloth tape is an adhesive tape which offers high mechanical strength and can withstand temperatures up to +180°C. It also offers resistance against acids and oils.

What is glass cloth tape?
This tape consists of glass woven together into a tape. Glass cloth tape is suitable for applications which may require additional strength, or need to withstand higher temperatures.

Is it adhesive?
Yes, this tape is single sided and features a silicone adhesive.

Is it flame retardant?
Yes, this tape is flame retardant to UL 510 and is recognised by UL.

What is it used for?
Electrical insulation applications
Coil electrical insulation
Insulation of square conductors in traction motors and generators
Tensional strapping of coils and armature windings
Termination building to protect the external layer of winding

Versions Available:
408-9451 - 12mm
408-9467 - 19mm
408-9473 - 25mm

Standards

UL listed

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in