3M 9000 Series Respirator Mask for General Purpose Protection, FFP1, Valved, Moulded 100Each per Package

RS Stock No.: 650-074Brand: 3MManufacturers Part No.: 7000034739
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP1

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

CE, EN 149:2001 + A1:2009

Series

9000

Quantity Per Package

100Each

Category

Respiratory Protection

Country of Origin

United Kingdom

€ 841.27

€ 841.27 1 Box of 100 (Exc. Vat)

€ 1,043.17

€ 1,043.17 1 Box of 100 (inc. VAT)

3M 9000 Series Respirator Mask for General Purpose Protection, FFP1, Valved, Moulded 100Each per Package

€ 841.27

€ 841.27 1 Box of 100 (Exc. Vat)

€ 1,043.17

€ 1,043.17 1 Box of 100 (inc. VAT)

3M 9000 Series Respirator Mask for General Purpose Protection, FFP1, Valved, Moulded 100Each per Package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP1

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

CE, EN 149:2001 + A1:2009

Series

9000

Quantity Per Package

100Each

Category

Respiratory Protection

Country of Origin

United Kingdom