3M E-A-R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 1000Pair Pairs

RS Stock No.: 635-106Brand: 3MManufacturers Part No.: 7000038198
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

1000Pair

Single Number Rating SNR

31dB

Series

E-A-R Classic

Colour

Yellow

Metal Detectable

No

Country of Origin

United States

€ 325.19

€ 325.19 Each (Exc. Vat)

€ 403.24

€ 403.24 Each (inc. VAT)

3M E-A-R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 1000Pair Pairs

€ 325.19

€ 325.19 Each (Exc. Vat)

€ 403.24

€ 403.24 Each (inc. VAT)

3M E-A-R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 1000Pair Pairs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

1000Pair

Single Number Rating SNR

31dB

Series

E-A-R Classic

Colour

Yellow

Metal Detectable

No

Country of Origin

United States