3M 9900 Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 180Each per Package

RS Stock No.: 650-084Brand: 3MManufacturers Part No.: 7000052909
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

CE, EN 149:2001 + A1:2009

Series

9900

Quantity Per Package

180Each

Category

Respiratory Protection

Country of Origin

United States

€ 2,178.56

€ 2,178.56 1 Box of 180 (Exc. Vat)

€ 2,701.41

€ 2,701.41 1 Box of 180 (inc. VAT)

3M 9900 Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 180Each per Package

€ 2,178.56

€ 2,178.56 1 Box of 180 (Exc. Vat)

€ 2,701.41

€ 2,701.41 1 Box of 180 (inc. VAT)

3M 9900 Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 180Each per Package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

CE, EN 149:2001 + A1:2009

Series

9900

Quantity Per Package

180Each

Category

Respiratory Protection

Country of Origin

United States